Part Details for 69078649613 by Norton Winter
Overview of 69078649613 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69078649613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-69078649613-ND
|
DigiKey | EXTRA COARSE 24 20" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$180.7700 | Buy Now |
DISTI #
74491500
|
RS | 20 x 3/16 x 1In. NorZon Long Life Reinf. Fndry Cut-Off Whl 4NZ 24 V B65B T01/41 | Norton 69078649613 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$166.5900 | RFQ |