Part Details for 690T by 3M Interconnect
Overview of 690T by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2690T1R-E2-AX | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 20V 4.0A 42Mohm 6Pinhuson2020 | |
2SJ690-T1B-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -2.5A 119Mohm Tmm/Sc-96 | |
10112690-T03-07ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - Horizontal |
Price & Stock for 690T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-690T
|
Mouser Electronics | Adhesive Tapes 8MIL THERM BONDNG FLM 48"X250' | 0 |
|
$7,058.7000 | Order Now |