-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serie 3137 - 5.00mm Close Horizontal PCB Header WR-TBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2802-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
192 In Stock |
|
$0.7500 / $1.3300 | Buy Now |
DISTI #
710-691313710005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 20A 5P Right Angle RoHS: Compliant | 608 |
|
$0.7500 / $1.3300 | Buy Now |
DISTI #
57F1605
|
Bürklin Elektronik | Pin header, 5 pole, pitch 5 mm, angled, green, 691313710005 Min Qty: 1 | 47 |
|
$0.9111 / $1.3449 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
691313710005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691313710005
Wurth Elektronik
Serie 3137 - 5.00mm Close Horizontal PCB Header WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | STANDARD: UL94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 691313710005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691313710005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OQ0571010000G | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | 691313710005 vs OQ0571010000G |
OQ0571010000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | Amphenol FCi | 691313710005 vs OQ0571010000G |
OQ0571510000G | 20A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | Amphenol FCi | 691313710005 vs OQ0571510000G |
OQ0571510000G | Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | 691313710005 vs OQ0571510000G |