Part Details for 691352510005 by Wurth Elektronik
Results Overview of 691352510005 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691352510005 Information
691352510005 by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 691352510005
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
732-2049-ND
|
DigiKey | TERM BLOCK PLUG 5POS 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2837 In Stock |
|
$2.2832 / $3.0000 | Buy Now |
|
DISTI #
710-691352510005
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 300VAC 12A 5P Straight 24-12AWG RoHS: Compliant | 73 |
|
$2.5300 / $3.3300 | Buy Now |
|
DISTI #
71071972
|
RS | 352 SERIES 5.08MM PITCH STRAIGHT PLUGGABLE TERM BLOCK, PLUG, CABLE MOUNT, 5 WAY Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$1.7700 | Buy Now |
US Tariff Estimator: 691352510005 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 691352510005
691352510005 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
691352510005 Part Data Attributes
691352510005 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and whitepapers. It's essential to follow these guidelines to ensure proper assembly and reliability.
-
The datasheet may not provide explicit thermal management guidelines. However, it's crucial to consider the component's power rating and thermal resistance. Engineers can use thermal simulation tools and follow general guidelines for thermal management in their design.
-
Wurth Elektronik may not explicitly state the MSL and baking requirements in the datasheet. Engineers should contact Wurth Elektronik's technical support or refer to industry standards (e.g., IPC/JEDEC J-STD-033) for guidance on handling and storage procedures.
-
While the datasheet may not explicitly state the component's suitability for high-reliability or safety-critical applications, engineers should consult Wurth Elektronik's documentation and certifications (e.g., AEC-Q, ISO 26262) to determine its applicability in such scenarios.
-
The datasheet may not provide detailed information on ESD and latch-up protection. Engineers should consult Wurth Elektronik's application notes and technical support for guidance on protecting the component from electrostatic discharge and latch-up events.