Part Details for 69145-110LF by Amphenol FCi
Overview of 69145-110LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 69145-110LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_06395560
|
Arrow Electronics | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1921 | Americas - 5 |
|
$0.4747 | Buy Now |
DISTI #
BRG69145-110LF
|
Heilind Electronics | JUMPER LOW PRO | Americas - 0 in Stock |
|
$0.6423 / $0.6986 | Buy Now |
DISTI #
51634224
|
Verical | Low Profile Jumper , Double Row, Multi Position Busbar , 10 Positions, 2.54mm (0.100in) Pitch RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2030 | Americas - 300 |
|
$0.8486 | Buy Now |
DISTI #
BRG69145-110LF
|
Interstate Connecting Components | JUMPER LOW PRO | 0 |
|
$0.6423 / $0.6986 | Buy Now |
Part Details for 69145-110LF
69145-110LF CAD Models
69145-110LF Part Data Attributes:
|
69145-110LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69145-110LF
Amphenol FCi
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.498 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 50 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 10 |