Part Details for 69145-218 by Amphenol Corporation
Overview of 69145-218 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-220LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 20 Positions, 2.54mm (0.100in) Pitch | |
69145-204 | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch | |
69145-218 | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 18 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 69145-218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69145-218
|
Avnet Abacus | Conn Jumper F 18 POS 2.54mm ST Bag (Alt: 69145-218) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |