Part Details for 69145218LF by Amphenol FCi
Overview of 69145218LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-218LF | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 18 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 69145218LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73463842
|
RS | 69145-218LF-JUMPER LOW PRO D/R MUL72 | Amphenol FCI (Amphenol CS) 69145218LF Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 | RFQ |