Part Details for 69153-033LF by Amphenol Corporation
Overview of 69153-033LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65461-033LF | Amphenol Communications Solutions | 65461-033LF-SHILED HDR | |
69153-033LF | Amphenol Communications Solutions | PV Housing, Wire to Board connectors, Mini Latch Housing Shroud Assembly, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. | |
69153-029LF | Amphenol Communications Solutions | PV Housing, Wire to Board connectors, Mini Latch Housing Shroud Assembly, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 69153-033LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K3257
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 72K3257) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 1000 Partner Stock |
|
$2.2100 / $3.3700 | Buy Now |
DISTI #
69153-033LF
|
Avnet Americas | Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount - Bag (Alt: 69153-033LF) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$1.7654 | Buy Now |
DISTI #
649-69153-033LF
|
Mouser Electronics | Headers & Wire Housings MINI LATCH SHRD ASSY RoHS: Compliant | 724 |
|
$1.8400 / $3.3700 | Buy Now |