Part Details for 69167-109HLF by Amphenol Corporation
Overview of 69167-109HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69167-109HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 9 Positions 2.54mm - Vertical. | |
69167-409HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 9 Positions 2.54mm - Vertical. | |
69167-707HLF | Amphenol Communications Solutions | PV®Wire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 7 Positions, 2.54mm (0.100in) pitch. |
Price & Stock for 69167-109HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M2208
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 03M2208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 194 Partner Stock |
|
$1.3200 / $1.6900 | Buy Now |
DISTI #
69167-109HLF
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Bulk - Bag (Alt: 69167-109HLF) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$1.4278 | Buy Now |
DISTI #
649-69167-109HLF
|
Mouser Electronics | Headers & Wire Housings 9 POS VERT SHRD HDR THRU MNT SINGLE ROW RoHS: Compliant | 391 |
|
$0.8870 / $1.8900 | Buy Now |