Part Details for 69167-313HLF by Amphenol Corporation
Overview of 69167-313HLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69167-313HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69167-313HLF
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole Bulk - Bulk (Alt: 69167-313HLF) RoHS: Compliant Min Qty: 2200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-69167-313HLF
|
Mouser Electronics | Headers & Wire Housings PVWire-to-Board Connector System, 2 Wall Shrouded vertical header - Through Hole - Single row - 13 Positions, 2.54mm (0.100in) pitch. RoHS: Compliant | 0 |
|
$2.2900 | Order Now |