Part Details for 691701350003B by Wurth Elektronik
Overview of 691701350003B by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 691701350003B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-691701350003BCT-ND
|
DigiKey | 3.81 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
704 In Stock |
|
$2.5440 / $4.2500 | Buy Now |
DISTI #
710-691701350003B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 3.81mm Pitch PCB Header 3P RoHS: Compliant | 435 |
|
$2.5400 / $4.2600 | Buy Now |
DISTI #
74945330
|
RS | Terminal block, 3.81mm, horizontal PCB header, THR type, flanges, 3 Pins | Wurth Elektronik 691701350003B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1860 | RFQ |
DISTI #
74416461
|
RS | Terminal block, 3.81mm, horizontal PCB header, THR type, flanges, 3 Pins | Wurth Elektronik 691701350003B RoHS: Compliant Min Qty: 1 Package Multiple: 450 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1,044.4100 | RFQ |
Part Details for 691701350003B
691701350003B CAD Models
691701350003B Part Data Attributes
|
691701350003B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
691701350003B
Wurth Elektronik
Serie 7013 - 3.81mm Horizontal PCB Header THR Type with Flanges WR-TBL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Board Mounting Option | M2.5 THREADED HOLES | |
Body Breadth | 0.287 inch | |
Body Depth | 0.362 inch | |
Body Length | 0.859 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 2500VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 3.81 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 691701350003B
This table gives cross-reference parts and alternative options found for 691701350003B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691701350003B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10118084-102A28LF | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Amphenol FCi | 691701350003B vs 10118084-102A28LF |
363-10-103-00-001101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 691701350003B vs 363-10-103-00-001101 |
STL41-028STU | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 691701350003B vs STL41-028STU |
HM2P06P1 | Board Connector, 3 Contact(s), Male, Straight, Guide Slot, Receptacle | Amphenol FCi | 691701350003B vs HM2P06P1 |
SWR120-NPEG-S03-ST-BG | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Beige Insulator | Sullins Connector Solutions | 691701350003B vs SWR120-NPEG-S03-ST-BG |
2544H-03R-L | Board Connector, 3 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | Ratioplast Electronics | 691701350003B vs 2544H-03R-L |
100100MA028G400ZU | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 691701350003B vs 100100MA028G400ZU |
100100MA028G300ZU | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 691701350003B vs 100100MA028G300ZU |
100100MA028G100ZU | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Suyin Group | 691701350003B vs 100100MA028G100ZU |
12507WS-03L | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | YEONHO Electronics Co Ltd | 691701350003B vs 12507WS-03L |