There are no models available for this part yet.
Overview of 691701540004B by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 691701540004B by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
732-691701540004BCT-ND
|
DigiKey | 5.08 MM TERMINAL BLOCK HEADER, H Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
233 In Stock |
|
$1.8610 / $3.1100 | Buy Now | |
DISTI #
710-691701540004B
|
Mouser Electronics | Pluggable Terminal Blocks WR-TBL 5.08mm Pitch PCB Header 4P RoHS: Compliant | 217 |
|
$1.8600 / $3.1200 | Buy Now | |
DISTI #
74945354
|
RS | Terminal block, 5.08mm, close horizontal PCB header, THR type, 4 pins | Wurth Elektronik 691701540004B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 50 |
|
$1.6780 | Buy Now | |
DISTI #
74416485
|
RS | Terminal block, 5.08mm, close horizontal PCB header, THR type, 4 pins | Wurth Elektronik 691701540004B RoHS: Compliant Min Qty: 1 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$390.3900 | RFQ |
CAD Models for 691701540004B by Wurth Elektronik
Part Data Attributes for 691701540004B by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Würth Elektronik
|
Body Breadth
|
0.331 inch
|
Body Depth
|
0.472 inch
|
Body Length
|
0.91 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
4000VAC V
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.2 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
10 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.102 inch
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Alternate Parts for 691701540004B
This table gives cross-reference parts and alternative options found for 691701540004B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 691701540004B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
691701550004B | Serie 7015 B - 5.08mm Closed Horizontal PCB Header THR Type with Flanges WR-TBL | Wurth Elektronik | 691701540004B vs 691701550004B |