Part Details for 691809320305 by Wurth Elektronik
Results Overview of 691809320305 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
691809320305 Information
691809320305 by Wurth Elektronik is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 691809320305
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AK1170
|
Newark | Terminal Block, Wtb, 5Pos, 26-16Awg Rohs Compliant: Yes |Wurth Elektronik 691809320305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $7.9500 | Buy Now |
|
DISTI #
732-691809320305CT-ND
|
DigiKey | WR-TBL TERMINAL BLOCK - SCREWLES Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
170 In Stock |
|
$4.0662 / $7.3300 | Buy Now |
|
DISTI #
710-691809320305
|
Mouser Electronics | Fixed Terminal Blocks WR-TBL 3.81mm pitch Modular THR Black 45 deg Dual Pin cable entry Screwless Push In 5P RoHS: Compliant | 0 |
|
$4.5100 / $7.3200 | Order Now |
|
|
Bristol Electronics | Min Qty: 1 | 176 |
|
$3.0766 / $7.5040 | Buy Now |
|
|
Quest Components | 140 |
|
$4.3550 / $10.0500 | Buy Now | |
|
|
Quest Components | 140 |
|
$6.6330 / $12.0600 | Buy Now |
US Tariff Estimator: 691809320305 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 691809320305
691809320305 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy