There are no models available for this part yet.
Overview of 69190-205HLF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78554-205HLF | Amphenol Communications Solutions | 78554-205HLF-B/S II | |
69190-205HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 05 Positions, 2.54 mm (0.100in) Pitch. | |
69190-109HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 09 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 69190-205HLF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69190-205HLF
|
Avnet Americas | Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 69190-205HLF) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
649-69190-205HLF
|
Mouser Electronics | Headers & Wire Housings BERGSTIK II SR STRT RoHS: Compliant | 4000 |
|
$0.1220 / $0.2900 | Buy Now |