Part Details for 69190-206HLF by Amphenol Communications Solutions
Overview of 69190-206HLF by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69190-206HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K4538
|
Newark | Conn, Header, 6Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bergstik Ii 69190 Series Rohs Compliant: Yes |Amphenol Communications Solutions 69190-206HLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.0710 | Buy Now |
DISTI #
38AH4695
|
Newark | 69190-206Hlf-B/S Ii Sr Rohs Compliant: Yes |Amphenol Communications Solutions 69190-206HLF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.3230 | Buy Now |
DISTI #
609-6384-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
656 In Stock |
|
$0.2244 / $0.5300 | Buy Now |
|
Future Electronics | Connector Header Through Hole 6 position 0.100 (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.2120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.2495 / $0.6290 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.2495 / $0.6290 | Buy Now |