Part Details for 69190-402 by Amphenol Communications Solutions
Overview of 69190-402 by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69190-402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4699
|
Newark | Conn, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Bergstik Ii 67996 Series Rohs Compliant: No |Amphenol Communications Solutions 69190-402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2169 |
|
$0.0800 | Buy Now |
DISTI #
609-6349-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 5000 Lead time: 8 Weeks Container: Bag |
204 In Stock |
|
$0.0755 | Buy Now |
|
Onlinecomponents.com |
4700 In Stock |
|
$0.1235 / $0.1476 | Buy Now | |
DISTI #
3881951
|
element14 Asia-Pacific | CONN, HEADER, 2POS, 1ROW, 2.54MM, TH RoHS: Compliant Min Qty: 100 Container: Each | 5898 |
|
$0.0798 / $0.1308 | Buy Now |
DISTI #
3881951
|
Farnell | CONN, HEADER, 2POS, 1ROW, 2.54MM, TH RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 3 Days Container: Each | 5898 |
|
$0.0739 / $0.1240 | Buy Now |
|
Master Electronics |
4700 In Stock |
|
$0.1235 / $0.1476 | Buy Now |