Part Details for 69192-110H by Amphenol Communications Solutions
Overview of 69192-110H by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86837-110H | Amphenol Communications Solutions | 86837-110H-BERGSTIK# II HEADERS | |
69192-110H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. | |
69192-110HTLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 69192-110H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32B3863
|
Newark | Header Connector, pcb Mount, recept,10 Contacts, pin,0.1 Pitch, pc Tail W/Retnn Terminal |Amphenol Communications Solutions 69192-110H RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
300 Partner Stock |
|
$0.3478 / $0.4264 | Buy Now |
DISTI #
C1S227400678664
|
Chip1Stop | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bag RoHS: Compliant pbFree: No | 390 |
|
$0.1930 | Buy Now |
DISTI #
C1S227402792199
|
Chip1Stop | Connector Headers and PCB Receptacles | 300 |
|
$0.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
300 Partner Stock |
|
$0.3478 / $0.4264 | Buy Now |