Part Details for 69192-408HLF by Amphenol Corporation
Overview of 69192-408HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78554-408HLF | Amphenol Communications Solutions | 78554-408HLF-B/S II | |
69192-408HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100in) Pitch. | |
69192-208HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 08 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 69192-408HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69192-408HLF
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag - Bag (Alt: 69192-408HLF) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$0.1225 | Buy Now |
DISTI #
649-69192-408HLF
|
Mouser Electronics | Headers & Wire Housings 8P HDR RoHS: Compliant | 17 |
|
$0.1600 / $0.4200 | Buy Now |
DISTI #
69192-408HLF
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 69192-408HLF) RoHS: Compliant Min Qty: 8000 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | Abacus - 2800 |
|
Buy Now |