Part Details for 69194-317 by Amphenol FCi
Overview of 69194-317 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 69194-317
69194-317 CAD Models
69194-317 Part Data Attributes
|
69194-317
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69194-317
Amphenol FCi
Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 69194-317
This table gives cross-reference parts and alternative options found for 69194-317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69194-317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95154-217LF | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 69194-317 vs 95154-217LF |
86807-217 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 69194-317 vs 86807-217 |
95155-117TLF | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 69194-317 vs 95155-117TLF |
50006-5017G | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 69194-317 vs 50006-5017G |
54103-S06-17 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 69194-317 vs 54103-S06-17 |
69194-117HLF | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 69194-317 vs 69194-117HLF |
50006-5017PLF | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 69194-317 vs 50006-5017PLF |
50202-751G | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 69194-317 vs 50202-751G |
95052-117 | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 69194-317 vs 95052-117 |
HM2P08PDU120ZI | Board Connector, 51 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 69194-317 vs HM2P08PDU120ZI |