Part Details for 69197-059HLF by Amphenol FCi
Overview of 69197-059HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69197-057HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. | |
69197-062HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 69197-059HLF
69197-059HLF CAD Models
69197-059HLF Part Data Attributes
|
69197-059HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69197-059HLF
Amphenol FCi
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
Alternate Parts for 69197-059HLF
This table gives cross-reference parts and alternative options found for 69197-059HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69197-059HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69197-013LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 69197-059HLF vs 69197-013LF |
68449-144LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 69197-059HLF vs 68449-144LF |
10-87-4149 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 69197-059HLF vs 10-87-4149 |
68449-194LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 69197-059HLF vs 68449-194LF |
77715-014 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 69197-059HLF vs 77715-014 |
69197-056HLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 69197-059HLF vs 69197-056HLF |
91687-407LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 69197-059HLF vs 91687-407LF |