-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB 3.0 Type A Vertical THT WR-COM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5816
|
Newark | Usb, 3.0 Type A, Receptacle, Th, Usb Connector Type:Usb Type A, Usb Standard:Usb 3.0, Gender:Receptacle, No. Of Positions:9Ways, Connector Mounting:Pcb Mount, Orientation:Vertical, Contact Material:Copper Alloy, Contact Plating:Gold Rohs Compliant: Yes |Wurth Elektronik 692121430000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$3.0400 / $4.6400 | Buy Now |
DISTI #
732-5253-ND
|
DigiKey | CONN RCPT USB3.0 TYPEA 9POS VERT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
12925 In Stock |
|
$2.6390 / $4.4600 | Buy Now |
DISTI #
710-692121430000
|
Mouser Electronics | USB Connectors WR-COM 3.0 TypeA THT 9Pin Vertical Female RoHS: Compliant | 3956 |
|
$2.6300 / $4.4600 | Buy Now |
DISTI #
72F4083
|
Bürklin Elektronik | WR-COM USB 3.0 Type A Vertical THT, 692121430000 Min Qty: 1 | 25 |
|
$2.9575 / $4.5015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
692121430000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
692121430000
Wurth Elektronik
USB 3.0 Type A Vertical THT WR-COM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.274 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.565 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.397 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |