Part Details for 692124-1 by TE Connectivity
Overview of 692124-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68692-124HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 692124-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
692124-1-ND
|
DigiKey | ANVIL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,367.8400 | Buy Now |
DISTI #
692124-1
|
Avnet Americas | ANVIL - Bulk (Alt: 692124-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-692124-1
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL | 0 |
|
$1,307.5700 / $1,354.2100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,301.1400 / $1,369.6400 | Buy Now | |
|
Master Electronics | 0 |
|
$1,301.1400 / $1,369.6400 | Buy Now |