Part Details for 69253-001LF by Amphenol FCi
Overview of 69253-001LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69253-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70252534
|
RS | Conn, Data, Mod Jack, Cat 3, Vert, Thru-Mnt, Unshield, 4 Pos, Diamond Peg, 1 Port | Amphenol FCI (Amphenol CS) 69253-001LF RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.5700 | RFQ |
DISTI #
BRG69253-001LF
|
Heilind Electronics | PCB MJ | Americas - 1348 in Stock |
|
$0.9729 / $0.9889 | Buy Now |
|
Bristol Electronics | 3440 |
|
RFQ | ||
DISTI #
BRG69253-001LF
|
Interstate Connecting Components | PCB MJ | 449 |
|
$0.9729 / $0.9889 | Buy Now |
Part Details for 69253-001LF
69253-001LF CAD Models
69253-001LF Part Data Attributes
|
69253-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69253-001LF
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.645 inch | |
Body Depth | 0.615 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 69253-001LF
This table gives cross-reference parts and alternative options found for 69253-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69253-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69253-001 | Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, | Amphenol FCi | 69253-001LF vs 69253-001 |
69254 | Telecom and Datacom Connector, Female, Straight, Solder Terminal, Jack | DuPont | 69253-001LF vs 69254 |