Part Details for 69253-002LF by Amphenol FCi
Overview of 69253-002LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 69253-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG69253-002LF
|
Heilind Electronics | PCB JACK VERT 4P | Americas - 0 in Stock |
|
$0.6942 / $0.7056 | Buy Now |
DISTI #
BRG69253-002LF
|
Interstate Connecting Components | PCB JACK VERT 4P | 0 |
|
$0.6942 / $0.7056 | Buy Now |
Part Details for 69253-002LF
69253-002LF CAD Models
69253-002LF Part Data Attributes
|
69253-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69253-002LF
Amphenol FCi
Telecom and Datacom Connector, 4 Contact(s), Female, Straight, Solder Terminal, Jack, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |