Part Details for 69255-209 by Amphenol Communications Solutions
Overview of 69255-209 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 69255-209
69255-209 CAD Models
69255-209 Part Data Attributes:
|
69255-209
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
69255-209
Amphenol Communications Solutions
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | UNKEYED STYLE | |
Board Mounting Option | PEG | |
Body Breadth | 0.645 inch | |
Body Depth | 0.615 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU-PD-NI ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 250 Cycles | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.208 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 69255-209
This table gives cross-reference parts and alternative options found for 69255-209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69255-209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69255-001W | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-209 vs 69255-001W |
69255-009W | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-209 vs 69255-009W |
69255-301 | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Hole, without Shield, 1 Port. | Amphenol Communications Solutions | 69255-209 vs 69255-301 |
69255-201 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-209 vs 69255-201 |
69255-310W | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-209 vs 69255-310W |
69255-310 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-209 vs 69255-310 |
69255-010 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-209 vs 69255-010 |
69255-309 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-209 vs 69255-309 |
69255-207 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-209 vs 69255-207 |
69255-202W | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | 69255-209 vs 69255-202W |