There are no models available for this part yet.
Overview of 69307-026LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-026LF | Amphenol Communications Solutions | 10046971-026LF-PEC VERT STB REC, 27PX2 | |
69307-026LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 26 Position | |
69307-018LF | Amphenol Communications Solutions | Crimp-to-Wire Housing, Double Row, 18 Position |
Price & Stock for 69307-026LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69307-026LF
|
Avnet Americas | Conn Housing PL 26 POS 2mm Crimp ST Cable Mount Bag - Bag (Alt: 69307-026LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 5 Weeks, 0 Days Container: Bag | 0 |
|
$0.7429 | Buy Now | |
DISTI #
649-69307-026LF
|
Mouser Electronics | Headers & Wire Housings Crimp-to-Wire Hsg Double Row, 26P RoHS: Compliant | 89 |
|
$0.7610 / $1.1700 | Buy Now | |
DISTI #
69307-026LF
|
Avnet Abacus | Conn Housing PL 26 POS 2mm Crimp ST Cable Mount Bag (Alt: 69307-026LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |