-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T9353
|
Newark | Micro Sd Socket, 8Pos, Memory/Card Type:Microsd, Insert & Eject Mechanism:Hinged, No. Of Contacts:8Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:Wr-Crd Series, Connector Type:Micro Sd Rohs Compliant: Yes |Wurth Elektronik 693072010801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3600 / $3.9900 | Buy Now |
DISTI #
732-3820-1-ND
|
DigiKey | CONN MICRO SD CARD HINGED TYPE Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4643 In Stock |
|
$2.2100 / $3.4100 | Buy Now |
DISTI #
710-693072010801
|
Mouser Electronics | Memory Card Connectors WR-CRD SD Micro Card 8Pin Hinge RoHS: Compliant | 1998 |
|
$2.2600 / $3.4800 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 469 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 1190 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | PCB CONNECTOR, 8 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.043 INCH PITCH, SURFACE MOUNT TERMINAL, BLACK INSULATOR, RECEPTACLE | 952 |
|
$3.0000 / $7.5000 | Buy Now |
DISTI #
72F4511
|
Bürklin Elektronik | WR-CRD SMT MicroSD Hinge, 693072010801 Min Qty: 1 | 50 |
|
$2.4169 / $3.4203 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.5000 / $3.8500 | Buy Now |
DISTI #
2081364
|
element14 Asia-Pacific | MEMORY SOCKET, SD CARD, MICRO, 8WAY RoHS: Compliant Min Qty: 1 Container: Cut Tape | 466 |
|
$2.6158 / $3.6946 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
693072010801
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
693072010801
Wurth Elektronik
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.069 inch | |
Body Depth | 0.539 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 693072010801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 693072010801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5009010801 | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, White Insulator, Socket, ROHS COMPLIANT | Molex | 693072010801 vs 5009010801 |