There are no models available for this part yet.
Overview of 693460-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68693-460HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 60 Positions, 2.54 mm (0.100in)Pitch.. |
Price & Stock for 693460-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16H4128
|
Newark | Blade, Slug |Amp Te Connectivity 693460-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$486.4000 / $520.6000 | Buy Now | |
DISTI #
693460-3-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$575.7000 | Buy Now | |
DISTI #
3937-693460-3-ND
|
DigiKey | BLADE, SLUG Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$1,009.7800 | Buy Now | |
DISTI #
693460-3
|
Avnet Americas | BLADE, SLUG - Bulk (Alt: 693460-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 Factory Stock |
|
$448.4000 / $539.6000 | Buy Now | |
DISTI #
571-693460-3
|
Mouser Electronics | Other Tools BLADE, SLUG | 0 |
|
$543.7200 / $563.0600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$463.4200 | Buy Now | ||
DISTI #
AMP693460-3
|
Heilind Electronics | BLADE, SLUG | Americas - 0 in Stock |
|
$558.8235 / $584.6154 | Buy Now | |
Onlinecomponents.com | 3 Factory Stock |
|
$505.0500 / $535.2100 | Buy Now | |||
DISTI #
AMP693460-3
|
Interstate Connecting Components | BLADE, SLUG | 0 |
|
$558.8235 / $584.6154 | Buy Now | |
Powell Electronics | BLADE, SLUG Min Qty: 1 | 2 |
|
$584.6200 | Buy Now |
CAD Models for 693460-3 by TE Connectivity
Part Data Attributes for 693460-3 by TE Connectivity
693460-3
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
693460-3TE ConnectivityVS
-