Part Details for 693855-8 by TE Connectivity
Overview of 693855-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 693855-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-693855-8-ND
|
DigiKey | STRIP GUIDE, FRONT Min Qty: 1 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$552.6400 | Buy Now |
DISTI #
693855-8-ND
|
DigiKey | STRIP GUIDE, FRONT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$533.2800 | Buy Now |
DISTI #
693855-8
|
Avnet Americas | STRIP GUIDE, FRONT - Bulk (Alt: 693855-8) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 Factory Stock |
|
$415.3600 / $499.8400 | Buy Now |
DISTI #
571-693855-8
|
Mouser Electronics | Wire Stripping & Cutting Tools STRIP GUIDE FRONT | 0 |
|
$510.3600 / $527.9700 | Order Now |
DISTI #
AMP693855-8
|
Heilind Electronics | STRIP GUIDE, FRONT | Americas - 0 in Stock |
|
$352.0000 / $541.5385 | Buy Now |
|
Onlinecomponents.com | STRIP GUIDE, FRONT |
1 Partner Stock 10 Factory Stock |
|
$543.5600 / $564.4900 | Buy Now |
DISTI #
AMP693855-8
|
Interstate Connecting Components | STRIP GUIDE, FRONT | 0 |
|
$352.0000 / $541.5385 | Buy Now |
|
Powell Electronics | STRIP GUIDE, FRONT Min Qty: 1 | 7 |
|
$368.2500 / $541.5400 | Buy Now |
DISTI #
693855-8
|
Avnet Abacus | (Alt: 693855-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STRIP GUIDE, FRONT |
1 Partner Stock 10 Factory Stock |
|
$543.5600 / $564.4900 | Buy Now |