-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DC Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5921-1-ND
|
DigiKey | CONN PWR JACK 1.05X3.5MM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
850 In Stock |
|
$0.9700 / $1.6800 | Buy Now |
DISTI #
710-694102107102
|
Mouser Electronics | DC Power Connectors WR-DC PwrJk CtrPnSMT RtAngld W/4 Sldg Pad RoHS: Compliant | 880 |
|
$0.9690 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
694102107102
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
694102107102
Wurth Elektronik
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.208 inch | |
Body Depth | 0.366 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | COPPER ALLOY | |
Insulator Material | POLYAMIDE9T | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 18 V | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT |