Part Details for 694102303002 by Wurth Elektronik
Overview of 694102303002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 694102303002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9497
|
Newark | Connector, Power Entry, Jack, 2A, 30Vdc, Gender:Jack, Current Rating:2A, Pin Diameter:1Mm, Barrel Length:-, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole, Barrel Inner Diameter:-, Barrel Outer Rohs Compliant: Yes |Wurth Elektronik 694102303002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$0.7040 / $0.9540 | Buy Now |
DISTI #
732-5922-ND
|
DigiKey | CONN PWR JACK 1.05X3.5MM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
768 In Stock |
|
$0.5100 / $0.8800 | Buy Now |
DISTI #
710-694102303002
|
Mouser Electronics | DC Power Connectors WR-DC PwrJk CtrPnTHT Right Angled RoHS: Compliant | 308 |
|
$0.5100 / $0.8800 | Buy Now |
DISTI #
2472141
|
element14 Asia-Pacific | CONNECTOR, POWER ENTRY, JACK, 2A, 30VDC RoHS: Compliant Min Qty: 10 Container: Each | 152 |
|
$0.7060 / $0.8715 | Buy Now |
DISTI #
2472141
|
Farnell | CONNECTOR, POWER ENTRY, JACK, 2A, 30VDC RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 152 |
|
$0.5028 / $0.8971 | Buy Now |
Part Details for 694102303002
694102303002 CAD Models
694102303002 Part Data Attributes
|
694102303002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
694102303002
Wurth Elektronik
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.291 inch | |
Body Depth | 0.437 inch | |
Body Length | 0.22 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE66 | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1 mm | |
Rated Current (Power) | 2 A | |
Rated Voltage | 30 V | |
Reference Standard | UL | |
Termination Type | SOLDER |