Part Details for 694102304002 by Wurth Elektronik
Overview of 694102304002 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 694102304002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5923-ND
|
DigiKey | CONN PWR JACK 1.05X3.5MM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Tray |
194 In Stock |
|
$0.8260 / $1.0900 | Buy Now |
DISTI #
710-694102304002
|
Mouser Electronics | DC Power Connectors WR-DC PwrJk CtrPnTHT Right Angled W/Peg RoHS: Compliant | 391 |
|
$0.7050 / $1.2000 | Buy Now |
DISTI #
2984353
|
element14 Asia-Pacific | DC POWER CONN, JACK, 2A, PCB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1455 / $1.3438 | Buy Now |
DISTI #
2984353
|
Farnell | DC POWER CONN, JACK, 2A, PCB RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.5804 / $1.0279 | Buy Now |
Part Details for 694102304002
694102304002 CAD Models
694102304002 Part Data Attributes
|
694102304002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
694102304002
Wurth Elektronik
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.197 inch | |
Body Depth | 0.354 inch | |
Body Length | 0.248 inch | |
Body/Shell Style | JACK | |
Connector Type | DC POWER JACK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Insulator Material | POLYAMIDE9T | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Pin Diameter | 1 mm | |
Rated Current (Power) | 2 A | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Termination Type | SOLDER |