Part Details for 696872-1 by TE Connectivity
Overview of 696872-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 696872-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5851
|
Newark | Terminals Copalum Sld R 4Al 3/8 |Amp Te Connectivity 696872-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.0700 | Buy Now |
DISTI #
2266-696872-1-ND
|
DigiKey | CONN RING FLAT 4AWG #3/8 CRIMP Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$233.3400 / $252.0100 | Buy Now |
DISTI #
696872-1-ND
|
DigiKey | CONN RING FLAT 4AWG #3/8 CRIMP Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.4248 | Buy Now |
DISTI #
3937-696872-1-ND
|
DigiKey | CONN RING FLAT 4AWG #3/8 CRIMP Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$461.9300 | Buy Now |
DISTI #
696872-1
|
Avnet Americas | COPALUM,SLD,R,4AL 3/8 - Bulk (Alt: 696872-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$194.8652 / $234.4988 | Buy Now |
DISTI #
571-696872-1
|
Mouser Electronics | Terminals COPALUM SLD R 4AL 3/8 RoHS: Compliant | 0 |
|
$217.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 40 Weeks Container: Box | 0Box |
|
$211.7200 | Buy Now |
DISTI #
AMP696872-1
|
Heilind Electronics | COPALUM,SLD,R,4AL 3/8 | Americas - 0 in Stock |
|
$242.8529 / $246.4777 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 4AWG Brass 50.8mm Nickel RoHS: Compliant |
69 Partner Stock |
|
$201.2200 / $220.2000 | Buy Now |
DISTI #
6968721-TEC
|
TME | 696872-1 Min Qty: 1 | 69 |
|
$226.0197 / $271.2294 | Buy Now |