Part Details for 698-3-R100KDLF by TT electronics / BI Technologies
Overview of 698-3-R100KDLF by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 698-3-R100KDLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 56 |
|
$3.2400 / $4.8600 | Buy Now |
Part Details for 698-3-R100KDLF
698-3-R100KDLF CAD Models
698-3-R100KDLF Part Data Attributes
|
698-3-R100KDLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
698-3-R100KDLF
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | DIP, 7525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Additional Feature | PRECISION | |
Construction | Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 4 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | 698 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 19.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.35 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 698 | |
Size Code | 7525 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for 698-3-R100KDLF
This table gives cross-reference parts and alternative options found for 698-3-R100KDLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 698-3-R100KDLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
698-3-R100KDLF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, 7525, DIP, ROHS COMPLIANT | TT Electronics Resistors | 698-3-R100KDLF vs 698-3-R100KDLF |
698-3-R100KD | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, 7630, DIP | TT Electronics Resistors | 698-3-R100KDLF vs 698-3-R100KD |