Part Details for 698-3-R10KF by TT electronics / BI Technologies
Overview of 698-3-R10KF by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 698-3-R10KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1 %, 10000 OHM, THROUGH HOLE MOUNT, PDIP16 | 2 |
|
$3.0900 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1 %, 10000 OHM, THROUGH HOLE MOUNT, PDIP16 | 104 |
|
$2.0600 / $3.0900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
Buy Now |
Part Details for 698-3-R10KF
698-3-R10KF CAD Models
698-3-R10KF Part Data Attributes
|
698-3-R10KF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
698-3-R10KF
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, THROUGH HOLE MOUNT, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | DIP, 7630 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Additional Feature | PRECISION | |
Construction | Passivated | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.3 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | 698 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 19.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.62 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-83401 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 698-3 | |
Size Code | 7630 | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for 698-3-R10KF
This table gives cross-reference parts and alternative options found for 698-3-R10KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 698-3-R10KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
698-3-R10KF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, 7630, DIP | TT Electronics Resistors | 698-3-R10KF vs 698-3-R10KF |
698-3-R10KFLF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 10000ohm, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, 7525, DIP, ROHS COMPLIANT | TT Electronics Resistors | 698-3-R10KF vs 698-3-R10KFLF |