Part Details for 698-3-R27KFLF by TT electronics / BI Technologies
Overview of 698-3-R27KFLF by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 698-3-R27KFLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thin Film NET 27K Ohm 1% 0.6W ±25ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube RoHS: Compliant |
200 In Stock |
|
$4.7600 | Buy Now |
|
Master Electronics | Res Thin Film NET 27K Ohm 1% 0.6W ±25ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube RoHS: Compliant |
200 In Stock |
|
$4.7600 | Buy Now |
Part Details for 698-3-R27KFLF
698-3-R27KFLF CAD Models
698-3-R27KFLF Part Data Attributes
|
698-3-R27KFLF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
698-3-R27KFLF
TT electronics / BI Technologies
RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, THROUGH HOLE MOUNT, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 27000 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | 698 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for 698-3-R27KFLF
This table gives cross-reference parts and alternative options found for 698-3-R27KFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 698-3-R27KFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
698-3-R27KF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP | TT Electronics Resistors | 698-3-R27KFLF vs 698-3-R27KF |
698-3-R27KF | RESISTOR, NETWORK, FILM, ISOLATED, 0.6W, THROUGH HOLE MOUNT, DIP | TT electronics / BI Technologies | 698-3-R27KFLF vs 698-3-R27KF |
698-3-R27KFLF | Array/Network Resistor, Isolated, Thin Film, 0.6W, 100V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, DIP, ROHS COMPLIANT | TT Electronics Resistors | 698-3-R27KFLF vs 698-3-R27KFLF |