Part Details for 69802-068 by Amphenol FCi
Overview of 69802-068 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69802-068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 194 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 155 |
|
$1.4000 / $4.0000 | Buy Now |
Part Details for 69802-068
69802-068 CAD Models
69802-068 Part Data Attributes:
|
69802-068
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69802-068
Amphenol FCi
IC Socket, PLCC68, 68 Contact(s),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.218 inch | |
Body Depth | 0.176 inch | |
Body Length | 1.218 inch | |
Contact Configuration | 17X17 | |
Contact Finish Mating | TIN LEAD (150) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC68 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |
Alternate Parts for 69802-068
This table gives cross-reference parts and alternative options found for 69802-068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69802-068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69802-068LF | IC Socket, PLCC68, 68 Contact(s), LEAD FREE | Amphenol FCi | 69802-068 vs 69802-068LF |
69394-068 | IC Socket, PLCC68, 68 Contact(s), | Amphenol FCi | 69802-068 vs 69394-068 |