Part Details for 69802-132LF by Amphenol FCi
Overview of 69802-132LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 69802-132LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70236749
|
RS | Conn ICSocket PLCC 32Cnts SMT CopperAlloyCnt | Amphenol FCI (Amphenol CS) 69802-132LF RoHS: Not Compliant Min Qty: 7280 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.4800 | RFQ |
DISTI #
BRG69802-132LF
|
Heilind Electronics | PLCC-32P-T-SMT-LF | Americas - 4494 in Stock |
|
$0.9444 / $1.2258 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | PLCC32, IC SOCKET | 354 |
|
$0.8800 / $2.2000 | Buy Now |
|
Quest Components | PLCC32, IC SOCKET | 316 |
|
$0.8800 / $2.2000 | Buy Now |
DISTI #
BRG69802-132LF
|
Interstate Connecting Components | PLCC-32P-T-SMT-LF | 1048 |
|
$0.9444 / $1.2258 | Buy Now |
DISTI #
Amphenol FCI 69802-132LF
|
PEI Genesis | SOCKETS PLCC | 17418 |
|
Buy Now |
Part Details for 69802-132LF
69802-132LF CAD Models
69802-132LF Part Data Attributes
|
69802-132LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69802-132LF
Amphenol FCi
IC Socket, PLCC32, 32 Contact(s), Surface Mount, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.7 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.8 inch | |
Contact Configuration | 7X9 | |
Contact Finish Mating | TIN (150) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC32 | |
Dielectric Withstanding Voltage | 840VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 69802-132LF
This table gives cross-reference parts and alternative options found for 69802-132LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69802-132LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69802-032PT | IC Socket, PLCC32, 32 Contact(s), | Amphenol FCi | 69802-132LF vs 69802-032PT |
69802-432 | IC Socket, PLCC32, 32 Contact(s), | Amphenol FCi | 69802-132LF vs 69802-432 |
PCS-032A-1 | PLCC32, IC SOCKET | TE's AMP | 69802-132LF vs PCS-032A-1 |