Part Details for 698376-000 by TE Connectivity
Overview of 698376-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 698376-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-698376-000-ND
|
DigiKey | ALR-BF-120 Min Qty: 2000 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$13.9973 | Buy Now |
DISTI #
698376-000
|
Avnet Americas | Photocontrol CdS Photocell 105V to 130V 1000W/1800VA Gray Box - Bulk (Alt: 698376-000) Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$13.0826 / $15.7435 | Buy Now |
DISTI #
AMP698376-000
|
Heilind Electronics | ALR-BF-120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ALR-BF-120 |
8 In Stock 600 Factory Stock |
|
$15.8600 / $34.6700 | Buy Now |
DISTI #
698376-000
|
Avnet Americas | Photocontrol CdS Photocell 105V to 130V 1000W/1800VA Gray Box - Bulk (Alt: 698376-000) Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$13.0826 / $15.7435 | Buy Now |
DISTI #
698376-000
|
Avnet Americas | Photocontrol CdS Photocell 105V to 130V 1000W/1800VA Gray Box - Bulk (Alt: 698376-000) Min Qty: 84 Package Multiple: 84 Container: Bulk | 0 |
|
$13.0826 / $15.7435 | Buy Now |
DISTI #
AMP698376-000
|
Interstate Connecting Components | ALR-BF-120 | 0 |
|
Buy Now | |
|
Master Electronics | ALR-BF-120 |
8 In Stock 600 Factory Stock |
|
$15.8600 / $34.6700 | Buy Now |