Part Details for 699 by Leviton Manufacturing Co
Overview of 699 by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72376417
|
RS | Triple Outlet Adatper, 15 A, 125 V, 2 Pole, 3 Wire, Orange, 5-15P | Leviton 699 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 9 |
|
$8.7500 / $10.1800 | Buy Now |
|
Onlinecomponents.com | Indoor 15 Amp, 125 Volt, 2-Pole, 3-Wire, Grounded Single-to-Triple Adapter, Vinyl, 3 Straight or Angle Plugs Accepted - Orange RoHS: Compliant | 0 |
|
$6.0800 / $9.2400 | Buy Now |