Part Details for 69913-002 by Amphenol Corporation
Overview of 69913-002 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69913-004LF | Amphenol Communications Solutions | 1x8 PCB Header, Low Profile Right Angle, 3.81mm (0.15inch) Solder tail, Black | |
69913-102LF | Amphenol Communications Solutions | 1x8 PCB Header, Low Profile Right Angle, 2.79mm (0.11inch) Solder tail, Off White | |
69913-110LF | Amphenol Communications Solutions | Latch-N-Lock 2.54mm Pitch, Wire to Board, Header Assembly, Right Angle, Through Hole, Black, 8 Positions. |
Price & Stock for 69913-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69913-002
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 69913-002) Min Qty: 10000 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |