Part Details for 69913-002LF by Amphenol FCi
Overview of 69913-002LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 69913-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG69913-002LF
|
Heilind Electronics | 1X8 HEADER RA-69913-002LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG69913-002LF
|
Interstate Connecting Components | 1X8 HEADER RA-69913-002LF | 0 |
|
Buy Now |
Part Details for 69913-002LF
69913-002LF CAD Models
69913-002LF Part Data Attributes
|
69913-002LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69913-002LF
Amphenol FCi
Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol |
Alternate Parts for 69913-002LF
This table gives cross-reference parts and alternative options found for 69913-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69913-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
69913-002 | Telecom and Datacom Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking Mech, Receptacle | Amphenol FCi | 69913-002LF vs 69913-002 |
69913-002 | 1x4 PCB Header, Low Profile Right Angle, 3.81mm (0.15inch) Solder tail, Off White | Amphenol Communications Solutions | 69913-002LF vs 69913-002 |