Part Details for 69913075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69913075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69913075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3019
|
Newark | K37 Cable Pulse Tone 24Vac/Dc Yellow/Red |Werma 69913075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.6100 / $210.6500 | Buy Now |
DISTI #
2582-69913075-ND
|
DigiKey | COMPLETE UNIT RED/YELLOW 2STACK Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$149.0500 | Buy Now |
DISTI #
71489679
|
RS | Light Tower, LED, Kompakt 37, pre-assembled, Cable, 24VAC/DC, Buzzer, Yellow/Red | WERMA 69913075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.6500 / $142.4700 | RFQ |
DISTI #
WER-69913075
|
TME | Signaller: signalling column, LED, red/orange, 24VDC, 24VAC, IP65 Min Qty: 1 | 0 |
|
$98.7900 / $106.2100 | RFQ |