Part Details for 69923074 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 69923074 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69923074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3023
|
Newark | K37 Plug 12Vac/Dc Yellow/Red (Nic) |Werma 69923074 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.8400 / $261.8800 | Buy Now |
DISTI #
2582-69923074-ND
|
DigiKey | COMPLETE UNIT RED/YELLOW 2STACK Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$171.8600 | Buy Now |
DISTI #
71927121
|
RS | K37 plug EM Pulse tone 12VAC/DC, Yellow/RD | WERMA 69923074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$188.5800 | RFQ |
DISTI #
WER-69923074
|
TME | Signaller: signalling column, LED, red/orange, 12VDC, 12VAC, IP65 Min Qty: 1 | 0 |
|
$122.4100 / $131.6100 | RFQ |