Part Details for 6993-0180 by PACE Worldwide
Overview of 6993-0180 by PACE Worldwide
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
RFB1010-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0810-180L | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 6993-0180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612SO180
|
Techni-Tool, Inc. | Pace 6993-0180 ThermoBond Cir-Kits, Combo SMT / Thru-Hole Kit, ThermoBond Frames | 5 |
|
$574.1000 | Buy Now |
DISTI #
612SO180
|
TestEquity LLC | Pace 6993-0180 ThermoBond Cir-Kits, Combo SMT / Thru-Hole Kit, ThermoBond Frames | 5 |
|
$574.1000 | Buy Now |