Part Details for 69957339969 by Norton Winter
Overview of 69957339969 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69957339969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-69957339969-ND
|
DigiKey | ABRASIVE DISC ALUM OX MED 120 5" Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$1.6400 | Buy Now |
DISTI #
74494061
|
RS | 5In. Metal Cloth PSA Disc 120 Grit R243 AO | Norton 69957339969 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 | RFQ |