Part Details for 69958-104LF by Amphenol FCi
Overview of 69958-104LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 69958-104LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG69958-104LF
|
Heilind Electronics | 2X4 LOW PROFILE HEAD | Americas - 0 in Stock |
|
$6.7495 / $6.8602 | Buy Now |
DISTI #
BRG69958-104LF
|
Interstate Connecting Components | 2X4 LOW PROFILE HEAD | 0 |
|
$6.7495 / $6.8602 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 37642 |
|
RFQ | |
|
Wuhan P&S | Latch-N-Lok:2x4 Shielded PCB Receptacle, Low Profile Right Angle Min Qty: 1 | 26364 |
|
$6.1000 / $16.9300 | Buy Now |
Part Details for 69958-104LF
69958-104LF CAD Models
69958-104LF Part Data Attributes:
|
69958-104LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
69958-104LF
Amphenol FCi
Telecom and Datacom Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | 4 GROUND CONTACTS AVAILABLE IN 1 ROW, SHROUDED | |
Body Breadth | 0.543 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.805 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |