Part Details for 6997086 (ALTERNATE: 6997086) by RS Pro
Overview of 6997086 (ALTERNATE: 6997086) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6997086 (ALTERNATE: 6997086)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70823964
|
RS | Outdoor Electrical Socket UK Type G - British 1 Gang 13A 250VAC IP66 | RS PRO 6997086 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7300 / $18.4500 | RFQ |