Part Details for 699A-9823-17 by Staffall
Overview of 699A-9823-17 by Staffall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 699A-9823-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standoff - Thruhole - Round - Aluminium - Length .188"+.105" RoHS: Compliant |
886 In Stock |
|
$1.1300 / $1.6000 | Buy Now |
DISTI #
67516176
|
Verical | 699A-9823-17 Min Qty: 33 Package Multiple: 1 Date Code: 1603 | Americas - 860 |
|
$1.6537 / $2.0132 | Buy Now |