Part Details for 699A-9858-17 by Staffall
Overview of 699A-9858-17 by Staffall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9858BSVZ | Analog Devices | 1000 MHz DDS/DAC | |
ADM699ARZ-REEL | Analog Devices | 5V CMOS SUPERVISORS IC | |
ADM699ANZ | Analog Devices | 5V CMOS SUPERVISORS IC |
Price & Stock for 699A-9858-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spacers Round Swage Aluminum ASTM B211 Chromate Clear Protective Coating 9.53mm 8 15.37mm RoHS: Compliant |
94 In Stock |
|
$1.4000 / $2.8100 | Buy Now |